Parat PARAPRO 6330001391 Universal Tool box (empty) (W x H x D) 360 x 300 x 190 mm

  • Item no.: 820910
  • Manufacturer no.: 6330001391
  • EAN: 4006793021716

Made from thick-walled polypropylene, almost indestructible. Temperatures between -33 and +90 °C are no problem. The case has a pressure compensating valve, a circulating seal, an in-built address/name plate and can be secured with a padlock. 100% wa…

  • Warranty: 24 months
  • Manufacturer: Parat
  • Item no.: 820910
  • Manufacturer no.: 6330001391
  • EAN: 4006793021716

Made from thick-walled polypropylene, almost indestructible. Temperatures between -33 and +90 °C are no problem. The case has a pressure compensating valve, a circulating seal, an in-built address/name plate and can be secured with a padlock. 100% wa…

  • Warranty: 24 months
  • Manufacturer: Parat
Dim (W x H x D) 360 x 300 x 190 mm
Features Foam padding
Range of use Universal
Volume 13 l
Material Polypropylene
Colour Black
Inside width 330 mm
Inside height 234 mm
Internal depth 170 mm
Height 300 mm
Width 360 mm
Depth 190 mm
Weight 2500 g
Material (details) Watertight
Type 6330
Product type Tool box (empty)

Technical data

Dim (W x H x D) 360 x 300 x 190 mm
Features Foam padding
Range of use Universal
Volume 13 l
Material Polypropylene
Colour Black
Inside width 330 mm
Inside height 234 mm
Internal depth 170 mm
Height 300 mm

Frequently bought together

Similar products

See and discover other items from category Tool Cases