Parat PARAPRO 6480001391 Universal Tool box (empty) (W x H x D) 510 x 445 x 230 mm
Made from thick-walled polypropylene, almost indestructible. Temperatures between -33 and +90 °C are no problem. The case has a pressure compensating valve, a circulating seal, an in-built address/name plate and can be secured with a padlock. 100% wa…
- Warranty: 24 months
- Manufacturer: Parat
Made from thick-walled polypropylene, almost indestructible. Temperatures between -33 and +90 °C are no problem. The case has a pressure compensating valve, a circulating seal, an in-built address/name plate and can be secured with a padlock. 100% wa…
- Warranty: 24 months
- Manufacturer: Parat
Technical data
Dim | (W x H x D) 510 x 445 x 230 mm |
---|---|
Features | Foam padding |
Range of use | Universal |
Volume | 36 l |
Material | Polypropylene |
Colour | Black |
Inside width | 480 mm |
Inside height | 370 mm |
Internal depth | 205 mm |
Height | 445 mm |
Width | 510 mm |
---|---|
Depth | 230 mm |
Weight | 5400 g |
Material (details) | Watertight |
Type | 6480 |
Product type | Tool box (empty) |
Documents & Downloads
PARAT PARAPRO special case with foam grid, waterproof
Made from thick-walled polypropylene, almost indestructible. Temperatures between -33 and +90 °C are no problem. The case has a pressure compensating valve, a circulating seal, an in-built address/name plate and can be secured with a padlock. 100% water, air and dust proof Thus, the contents are protected against all external impacts Cases of same sizes can be stacked With cross-linked foam insert
Highlights & Details
- Waterproof, air-tight and dust-proof
- Fuse with 2 padlocks
- Resistant Polypropylene
- All-round rubber seal and pressure compensating valve
- Individually write name plate
Facts
- Weight 5,400g
- All-round seal
- In-built address/Name Plate
- 1 Carrying handle
- Cover/floor ground 50 mm/155 mm
- Special case
- 2 locks
- Secured with a padlock
- Pressure Compensating valve
- 4 floor glides
- Warranty: 24 months
- Manufacturer: Parat
Comments
Delivered without toolsFrequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Cases