Parat PARAPRO Plus CP-7 6480101391 Universal Tool box (empty) (W x H x D) 510 x 445 x 230 mm

  • Item no.: 821655
  • Manufacturer no.: 6480101391
  • EAN: 4006793637719

Tool case PARAPRO series impress with a meaningful interior and a robust body of Polyprolylen, waterproof, air-tight and dust-resistant. The case shell is not described by the manufacturer can be destroyed. It fulfils the strict military standards, t…

  • Warranty: 24 months
  • Manufacturer: Parat
  • Item no.: 821655
  • Manufacturer no.: 6480101391
  • EAN: 4006793637719

Tool case PARAPRO series impress with a meaningful interior and a robust body of Polyprolylen, waterproof, air-tight and dust-resistant. The case shell is not described by the manufacturer can be destroyed. It fulfils the strict military standards, t…

  • Warranty: 24 months
  • Manufacturer: Parat
  • Protection class IP67
Range of use Universal
Volume 36 l
Material Polypropylene
Colour Black
Inside width 480 mm
Inside height 370 mm
Internal depth 205 mm
Height 445 mm
Width 510 mm
T 230 mm
Weight 7300 g
Material (details) PP
Type 6.480.101.391
Product type Tool box (empty)

Technical data

  • Protection class IP67
Range of use Universal
Volume 36 l
Material Polypropylene
Colour Black
Inside width 480 mm
Inside height 370 mm
Internal depth 205 mm
Height 445 mm
Width 510 mm
T 230 mm

Frequently bought together

Similar products

See and discover other items from category Tool Cases