Parat PROFI-LINE Allround L 5812000391 Universal Tool box (empty) 1-piece (W x H x D) 480 x 230 x 255 mm
The PARAT tool box from the series of professional LINE all-round loading bears witness with its good features and rugged design. The tool case is made of durable polypropylene and can be used in a versatile way. The Carry handle locks the lid when n…
- Warranty: 24 months
- Manufacturer: Parat
The PARAT tool box from the series of professional LINE all-round loading bears witness with its good features and rugged design. The tool case is made of durable polypropylene and can be used in a versatile way. The Carry handle locks the lid when n…
- Warranty: 24 months
- Manufacturer: Parat
Technical data
Dim | (W x H x D) 480 x 230 x 255 mm |
---|---|
Range of use | Universal |
Volume | 21 l |
Material | Polypropylene |
Colour | Black |
Inside width | 435 mm |
Inside height | 235 mm |
Internal depth | 205 mm |
Height | 230 mm |
Width | 480 mm |
Depth | 255 mm |
---|---|
Weight | 2.4 kg |
Product type | Tool box (empty) |
Tool case PROFI LINE all-round L
The PARAT tool box from the series of professional LINE all-round loading bears witness with its good features and rugged design. The tool case is made of durable polypropylene and can be used in a versatile way. The Carry handle locks the lid when not in use. For the protection of the content can be a padlock to the tool box. The box is suitable not only for the transport of tools, but also of small parts. Included in the delivery, it can be used in the nails, screws or other accessories for safe keeping. The practical small parts magazine can be removed from the case is taken out and on request can be used differently. Also the carry insert is removable. With two closures, the PROFI-line tool box securely locked.
The usable content of the tool case is approximately 21 liters. The weight is 2,400 grams. The Toolbox is in neutral black and is suitable for many different uses. The body of the tool case is to oils and chemicals resistant.
This text is machine translated.
Facts
- Made of high-quality polypropylene plastic
- Two locks for safe transport of the content
- Built-in small parts magazine and a carry insert
- Can be attached to the fuse of the contents of a padlock
- Carrying handle is used to secure locking of the lid when not in use.
- 1 removable magazine
- 1 removable Carry insert
- 1 permanent carrying handle with locking function
- 1 device for a padlock
- 2 locks
Delivery
- 1 removable magazine
- 1 removable stretcher use.
- Warranty: 24 months
- Manufacturer: Parat
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Cases