Parat PROFI-LINE Allround XL 5813000391 Universal Tool box (empty) 1-piece (W x H x D) 530 x 260 x 220 mm
The Council of Europe PROFESSIONAL LINE all-round tool case made of sturdy and high-quality polypropylene is especially convincing due to its good handling and sophisticated design. Inside the tool case is found at approx 30 liters interior volume no…
- Warranty: 24 months
- Manufacturer: Parat
The Council of Europe PROFESSIONAL LINE all-round tool case made of sturdy and high-quality polypropylene is especially convincing due to its good handling and sophisticated design. Inside the tool case is found at approx 30 liters interior volume no…
- Warranty: 24 months
- Manufacturer: Parat
Technical data
Dim | (W x H x D) 530 x 260 x 220 mm |
---|---|
Range of use | Universal |
Volume | 30 l |
Material | Polypropylene |
Colour | Black |
Inside width | 580 mm |
Inside height | 290 mm |
Internal depth | 285 mm |
Height | 260 mm |
Width | 530 mm |
Depth | 220 mm |
---|---|
Weight | 3 kg |
Product type | Tool box (empty) |
Tool case PROFI-LINE Allround XL
The Council of Europe PROFESSIONAL LINE all-round tool case made of sturdy and high-quality polypropylene is especially convincing due to its good handling and sophisticated design. Inside the tool case is found at approx 30 liters interior volume not only enough space for all tools, but the tool box also has a removable magazine for small parts and a carrying use. Small parts and urgently needed tools can be quickly and easily transport and are available at any time. The tool box has a stable and uniform carrying handle with locking function. So, close the lid can be easily and safely. For more security, the tool box has the facility for attaching a commercially available hanging lock so that the toolbox can be protected against unauthorised access. As a special extra feature, the tool box via a ruler in the cover, so that, when necessary, fast measurements directly on the case. Very convenient for working in the field, in which exact dimensions is important.
This text is machine translated.
Facts
- With device for a padlock
- Including removable Carry insert and small parts magazine
- Secure and stable carrying handle with locking function
- Made of high-quality polypropylene plastic
- 1 permanent carrying handle with locking function
- 1 device for a padlock
- 2 locks
- 1 removable magazine
- 1 removable stretcher use.
Delivery
- 1 removable Carry insert
- 1 removable magazine.
- Warranty: 24 months
- Manufacturer: Parat
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Cases