
Number
Toolbox TOP-LINE
Highlights & Details
- Calf leather
- Tool holder system CP-7
Technical specifications
- Dim
(L x W x H) 220 x 440 x 330 mm
- Product type
Tool bag (unequipped)
- Car phone holder features
Divider
- Range of uses
Professionals
- Volume
19 l
- Material
Cowhide
Plastic
- Factory colour
Black
- Inside width
415 mm
- Inside height
275 mm
- Internal depth
165 mm
- Length
220 mm
- Height
330 mm
- Width
440 mm
- Depth
190 mm
- Weight
3300 g
- Material (details)
Calf leather, aluminium-strengthened side walls, CON-Pearl® tool boards
- Type
14.000-581
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 821645 Parat TOP-LINE Allround CP-7 14000581 Professionals Tool bag (unequipped) (L x W x H) 220 x 440 x 330 mm
User & Safety Instructions
User & Safety Instructions 821645 Parat TOP-LINE Allround CP-7 14000581 Professionals Tool bag (unequipped) (L x W x H) 220 x 440 x 330 mm
Information
Information 821645 Parat TOP-LINE Allround CP-7 14000581 Professionals Tool bag (unequipped) (L x W x H) 220 x 440 x 330 mm
Description
The bottom tray of the tool case is made of a robust and zinc-coated steel plate. The content of the case is approximately 19 liters, the weight of 3,300 grams. The case is available in black color. For transportation, it is on the upper side with a practical carrying handle. The width of the case is 415 mm, the depth of 165 mm and the height 275 mm.
This text is machine translated.
Features
- Extra thick, embossed leather
- Extreme load-carrying capacity thanks aluminium-strengthened frame
- Fatigue-proof carrying thanks to ergonomically designed handles with recessed grips and sturdy metal handle rails
- Protective, integrated gliders
- Sturdy CON-Pearl® walls
- Individually adaptable CP-7 tool holder system.
Scope of delivery
- Middle wall
- Fold-out front wall with 4 subdivisions, case for small parts, keepsafe compartment
- Middle wall with CP-7 tool holder, diameter 11 mm, CP-7 tool holder, diameter 15 mm
- Rear wall with CP-7 tool holder, diameter 26 mm
- Sheet steel bottom tray, galvanised.
- Variable locks
- Ring caps.
Hints
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
















