
Number
Highlights & Details
Toolbox TOP-LINE
- Ideal for tools and small parts
- Individual compartment divisions
- Calf leather
Technical specifications
- Dim
(L x W x H) 480 x 430 x 350 mm
- Product type
Tool bag (unequipped)
- Car phone holder features
Drawers
- Range of uses
Professionals
- Volume
28 l
- Material
Cowhide
Plastic
- Factory colour
Black
- Inside width
410 mm
- Inside height
310 mm
- Internal depth
220 mm
- Length
480 mm
- Height
350 mm
- Width
430 mm
- Depth
260 mm
- Weight
4900 g
- Material (details)
Extra thick, embossed leather
- Type
44.000-581
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 821650 Parat TOP-LINE KingSize Organize 44000581 Professionals Tool bag (unequipped) (L x W x H) 480 x 430 x 350 mm
User & Safety Instructions
User & Safety Instructions 821650 Parat TOP-LINE KingSize Organize 44000581 Professionals Tool bag (unequipped) (L x W x H) 480 x 430 x 350 mm
Information
Information 821650 Parat TOP-LINE KingSize Organize 44000581 Professionals Tool bag (unequipped) (L x W x H) 480 x 430 x 350 mm
Description
Behind the fold-out front wall there is a 5-piece shoe soon element is made of stable metal. The spacious drawers can be both for tools, as well as with convenient compartments for small parts may be used. Behind the drawers element there is a spacious between specialist with 90 millimeters in width. In addition, the back of the wall-mounted case with a CP-7 tool holder with 15 millimeters in diameter.
As a special extra feature, this tool bag made of leather of a stable and removable Carry insert, with which other tools can be easily transported.
The sturdy bag is secured by securely closing Raster lock.
Thanks to the ergonomically shaped handle, the tool bag also fully loaded is easy to transport.
This text is machine translated.
Features
- Fold-out front wall
- Back wall with CP-7 tool holder, 15 mm diameter
- 90 mm storage compartment behind drawers
- Carrying insert
- Compartments for small parts
- Variable locks.
Hints
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox















