Technical data
Power | 45 W |
---|---|
Glue stick Ø | 11 mm |
Melting temperature | 206 °C |
Max. preheat time | 600 s |
Output (max.) | 4.5 g/min |
Operating voltage | 100 - 240 V |
Length | 170 mm |
Weight | 332 g |
Power | 45/200 °C |
Preheat time | 7 - 10 min |
Output (max.) (details) | 45 g/10 min |
---|---|
Operating voltage | 100 - 240 V/50 Hz |
Product type | Glue gun |
Documents & Downloads
- Security datasheet 245259 Pattex Glue gun 11 mm 45 W
PDF - Security datasheet 245259 Pattex Glue gun 11 mm 45 W
PDF - Security datasheet 245259 Pattex Glue gun 11 mm 45 W
PDF - Security datasheet 245259 Pattex Glue gun 11 mm 45 W
PDF - Security datasheet 245259 Pattex Glue gun 11 mm 45 W
PDF - Security datasheet 245259 Pattex Glue gun 11 mm 45 W
PDF - Security datasheet 245259 Pattex Glue gun 11 mm 45 W
PDF
Hot glue gun glue gun, super-Matic
Highlights & Details
- PTC heating technology
- Low power consumption
- High melting power
- Pinpoint dosage
Facts
- Electronic temperature control through modern PTC-heating technology
- Low power consumption
- Very high melting capacity
- Heat-insulated silicon nozzle for accurate dosing
- Rubber coating for secure cartridge guide
- Broad stand for secure and anti-skid standing
- Impact-proof housing
- Mechanical thrust for faster application of adhesive and fatigue-free working
- Cartridge thrust holder for fixed cartridge positioning - short cartridges also hold just after 3 mm of insertion
- Silicon-free
Delivery
- Hot glue gun
- Glue sticks 2 x 200 mm.
- Warranty: 24 months
- Manufacturer: Pattex
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Glue Guns