Pattex Stabilit Express Two-component adhesive PSE13 30 g
Express and two-component adhesive that fills gaps.Express and two-component adhesive that fills gaps · Silicone free.Suitable for: Ceramic, porcelain, glass, concrete,stone, wood and all metalsPolystyrene, acrylic, hard PVC, ABS and SAN plasticsPoly…
- Warranty: 24 months
- Manufacturer: Pattex
Express and two-component adhesive that fills gaps.Express and two-component adhesive that fills gaps · Silicone free.Suitable for: Ceramic, porcelain, glass, concrete,stone, wood and all metalsPolystyrene, acrylic, hard PVC, ABS and SAN plasticsPoly…
- Warranty: 24 months
- Manufacturer: Pattex
Technical data
Suitable for | Stone, plastics, polycarbonate, ceramics, porcelain, glass, wood, metals |
---|---|
Not suitable for | PE, PP, PTFE, soft PVC and nylon |
Processing time | Concrete in 10 min, secure in 24 |
Heat resistance | -20 - +80 °C |
Content | 30 g |
Material suitability | Stone , Plastic , Ceramic , Wood , Metal |
Product type | Two-component adhesive |
Product type | Two-component adhesive |
---|
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 225: Highly flammable liquid and vapour. (H 225)
- H 315: Causes skin irritation. (H 315)
- H 317: May cause an allergic skin reaction. (H 317)
- H 319: Causes serious eye irritation. (H 319)
- H 335: May cause respiratory irritation. (H 335)
- H 242: eating may cause a fire. (H 242)
- H 410: Highly toxic to aquatic life, with long-lasting effects. (H 410)
GHS Precautionary Statements
- P 101: If medical advice is needed, have product container or label at hand. (P 101)
- P 102: Keep away from children (P 102)
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
- P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261)
- P 271: Use outdoors or in a well-ventilated area only. (P 271)
- P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
- P 501: Dispose of contents/container at …. (P 501)
- P 235: Store in a dry place. (P 235)
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 225: Highly flammable liquid and vapour. (H 225)
- H 315: Causes skin irritation. (H 315)
- H 317: May cause an allergic skin reaction. (H 317)
- H 319: Causes serious eye irritation. (H 319)
- H 335: May cause respiratory irritation. (H 335)
- H 242: eating may cause a fire. (H 242)
- H 410: Highly toxic to aquatic life, with long-lasting effects. (H 410)
GHS Precautionary Statements
- P 101: If medical advice is needed, have product container or label at hand. (P 101)
- P 102: Keep away from children (P 102)
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
- P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261)
- P 271: Use outdoors or in a well-ventilated area only. (P 271)
- P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
- P 501: Dispose of contents/container at …. (P 501)
- P 235: Store in a dry place. (P 235)
Pattex Stabilit Express Two-component adhesive PSE13 30 g
Express and two-component adhesive that fills gaps.
Express and two-component adhesive that fills gaps · Silicone free.
Suitable for:
Ceramic, porcelain, glass, concrete,stone, wood and all metals
Polystyrene, acrylic, hard PVC, ABS and SAN plastics
Polycarbonate, glass fiber reinforced plastics (GRP)
Cellulose acetobutyrate, amino and phenolic resins
Not suitable for:
PE, PP, Teflon ®, soft PVC foams and polyamides
Highlights & Details
- Two-component
- High strength
- Rapid curing
- Gap filling compensates for material irregularities
- Sandable
- Paintable
- Working time: 10 minutes
Facts
- Levels material irregularities
- Many possible applications
- For indoor and outdoor
- High strength
- can be smeared
- can be grinded
- Vibration-resistant
- Resistant to ageing
- High resistance to water, gasoline, oils, greases, dilute acids and alkalies as well as many solvents
- Silicon-free
- Warranty: 24 months
- Manufacturer: Pattex
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Glue & Adhesives