Number
Highlights & Details
URail LED Pendulum Barrel 370lm 6W 2700K 230V chrome matt, anodized aluminum
- Power= 6 W
- Total luminous flux= 370 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
6 W
2700 K
- Colour
Warm white
370 lm
- Total luminous flux
370 lm
- Light features
Pivoted
Swivelling
- Max. length
135 cm
- Protection class
II
- Factory colour
Chrome (matt)
- Material
Metal
- Dim
(Ø x H) 8.5 cm x 17 cm
n.rel.
- Height
17 cm
- (Ø)
8.5 cm
No
Documents & Downloads
Datasheet
Datasheet 1273155 Paulmann Barrel High voltage mounting rail light URail Built-in LED 6 W LED (monochrome) Chrome (matt)
User & Safety Instructions
User & Safety Instructions 1273155 Paulmann Barrel High voltage mounting rail light URail Built-in LED 6 W LED (monochrome) Chrome (matt)
Warranty Terms
Warranty Terms 1273155 Paulmann Barrel High voltage mounting rail light URail Built-in LED 6 W LED (monochrome) Chrome (matt)
Description
This text is machine translated.
Scope of delivery
- High voltage mounting rail light
- User manual.