Paulmann Bento 95558 LED picture light 10 W Warm white Aluminium
The Bento light in aluminum brushed with a beam angle of 120° and a length of 500x120mm sets pictures and works of art in an effective way. Thanks to the wall outlet, it can be easily mounted on the wall. It is attached directly above the image and c…
The Bento light in aluminum brushed with a beam angle of 120° and a length of 500x120mm sets pictures and works of art in an effective way. Thanks to the wall outlet, it can be easily mounted on the wall. It is attached directly above the image and c…
LED picture lamp Bento alu geb 500mm
The Bento light in aluminum brushed with a beam angle of 120° and a length of 500x120mm sets pictures and works of art in an effective way. Thanks to the wall outlet, it can be easily mounted on the wall. It is attached directly above the image and can be adjusted individually thanks to the movable joint, so that an optimum illumination is guaranteed. The modern and straight design matches any interior style, warm white light creates a pleasant atmosphere in the room.
This text is machine translated.
Highlights & Details
- ideal for even illumination of pictures
- Color temperature: 2700k - warm white
- LED technology saves up to 80% energy compared to conventional light bulbs
- Decorative lighting effects set the wall in scene
- Individually adjustable by a joint
Comments
Customer reviews
Similar products
See and discover other items from category Mirror Lights