Paulmann PAULMANN 94442 Cable kit (complete) GU5.3 Chrome (matt)
The Salt in Chrome (matt) series can be mounted on the wall or on the ceiling and thus offers unlimited design possibilities. Whether straight, angled or angled - cable systems fit in any room and are the problem solvers for difficult installation co…
The Salt in Chrome (matt) series can be mounted on the wall or on the ceiling and thus offers unlimited design possibilities. Whether straight, angled or angled - cable systems fit in any room and are the problem solvers for difficult installation co…
Wire set Salt max5x10W GU5.3 Chrome (matt)/Chrome 12V DC 60VA plastic/metal
The Salt in Chrome (matt) series can be mounted on the wall or on the ceiling and thus offers unlimited design possibilities. Whether straight, angled or angled - cable systems fit in any room and are the problem solvers for difficult installation conditions. The basic set can be individually supplemented by individual spots, diverters and other accessories. The rope with a length of 10 m can be divided in the middle so that the system can be clamped to max. 5 m. With this system an optimal light distribution can be realized, with increasing light demand it can be extended without any problem. Only one outlet is needed to distribute the lamps throughout the room. Systems with the technology 12V DC (direct voltage) cannot be dimmed via a wall-mounted dimmer.
This text is machine translated.
Highlights & Details
- Complete set of transformer, rope, spots and assembly instructions
- Suitable for wall and ceiling mounting
- Light bulb freely selectable
- Don't forget to order the matching bulb!
- Not suitable for operation on 12V AC voltage
Comments
Customer reviews
Similar products
See and discover other items from category Wire System Spotlight Kits