
Number
Plug & Shine Light strip design IP67 8W 24VAnthrazit
Highlights & Details
- Power= 8 W
- Total luminous flux= 660 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Plug & Shine lighting
- Component
LED surface-mount light
- Content
1 pc(s)
- Operating voltage
24 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
8 W
8 W
3000 K
- Colour
Warm white
660 lm
- Total luminous flux
660 lm
- Light features
Indirect light emission
- Protection class
III
IP67
- Factory colour
Anthracite
- Material
Aluminium
Die cast
- Dim
(L x W x H) 85.6 x 5.2 x 5.8 cm
n.rel.
- Width
5.2 cm
- Height
5.8 cm
- Length
85.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1553972 Paulmann Plug & Shine 93922 Plug & Shine lighting LED surface-mount light LED (monochrome) 8 W Warm white Anthracite
User & Safety Instructions 1553972 Paulmann Plug & Shine 93922 Plug & Shine lighting LED surface-mount light LED (monochrome) 8 W Warm white Anthracite
Information
Information 1553972 Paulmann Plug & Shine 93922 Plug & Shine lighting LED surface-mount light LED (monochrome) 8 W Warm white Anthracite
Description
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.
Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.
Scope of delivery
- LED surface-mounted lamp
- User manual.









