Paulmann Velora Rainbow 79907 LED ceiling light Warm white Black
Spectacular lighting effects in the living room - the LED panel Velora Rainbow in black in the size 295x295mm combines excellent room lighting with pure color magic, because here the best light properties with dynamic color effects were re-combined. …
Spectacular lighting effects in the living room - the LED panel Velora Rainbow in black in the size 295x295mm combines excellent room lighting with pure color magic, because here the best light properties with dynamic color effects were re-combined. …
LED panel Velora Rainbow angular 295x295mm 1420lm RGBW black
Spectacular lighting effects in the living room - the LED panel Velora Rainbow in black in the size 295x295mm combines excellent room lighting with pure color magic, because here the best light properties with dynamic color effects were re-combined. The color temperature can be adjusted continuously by remote control from 3000 K warm white to 6500 K daylight white light and supports the natural biorhythms. The LED panel also boasts 16 pre-set animations and dynamic color control, which are only possible with flat light. Each light scene can be adjusted in speed or frozen as a still image. This creates a unique and individual lighting surface. The LED panel Velora Rainbow is infinitely dimmable and has an integrated night light function. The high-quality matt light surface and the borderless, elegant design characterize the panel. The installation on wall or ceiling is done by a suspended frame.
This text is machine translated.
Highlights & Details
- Bright basic lighting with unique light effects
- 16 pre-set Rainbow animations
- Incl. Multi-functional IR remote control
Facts
- Elegant, frameless design
- Night light function
- Dimmable
- Planar light
- Uniform room light based on the latest LED technology
Comments
Customer reviews
Similar products
See and discover other items from category LED Panel Lights