Paulmann Wire Systems Low-voltage mounting rail set GU5.3 White (matt), Chrome
The single spot Cardan in white (matt), chrome is particularly suitable for adding to an existing cable system. The system can be mounted both on the wall and on the ceiling and thus offers unlimited design possibilities. Whether straight, angled or …
The single spot Cardan in white (matt), chrome is particularly suitable for adding to an existing cable system. The system can be mounted both on the wall and on the ceiling and thus offers unlimited design possibilities. Whether straight, angled or …
Wire spot Cardan max1x10W GU5,3 white m/chrome 12V DC 60VA plastic/metal
The single spot Cardan in white (matt), chrome is particularly suitable for adding to an existing cable system. The system can be mounted both on the wall and on the ceiling and thus offers unlimited design possibilities. Whether straight, angled or angled - cable systems fit in any room and are the problem solvers for difficult installation conditions. With this system an optimal light distribution can be realized, with increasing light demand it can be extended without any problem. Only one outlet is needed to distribute the lamps throughout the room. Systems with the technology 12V DC (direct voltage) cannot be dimmed via a wall-mounted dimmer.
This text is machine translated.
Highlights & Details
- Single spot to supplement cable systems
- Suitable for wall and ceiling mounting
- Light bulb freely selectable
- Don't forget to order the matching bulb!
- Not suitable for operation on 12V AC voltage
Comments
Customer reviews
Similar products
See and discover other items from category Wire System Spotlights