PB Fastener 3/03/TPN 110006 Soft-touch Knob

  • Item no.: 715875
  • Manufacturer no.: 3/03/TPN 110006
  • EAN: 2050000228117

The special material on the knob makes it soft and comfortable to handle. The corrugated 6 mm spindle socket guarantees a secure grip, even on smooth spindles. With integrated pointer and cap.

  • Item no.: 715875
  • Manufacturer no.: 3/03/TPN 110006
  • EAN: 2050000228117

The special material on the knob makes it soft and comfortable to handle. The corrugated 6 mm spindle socket guarantees a secure grip, even on smooth spindles. With integrated pointer and cap.

  • Material: body of polypropylene and thermoplastic rubber (matt)
  • Pointer/caps in black ABS
Features + hand
Type with integrated pointer and cap.
Axle mount 6 mm
Height 16 mm
(Ø) 16 mm
Colour Black , Grey
Material Polypropylene , Rubber , Acrylonitrile butadiene styrene
Content 1 pc(s)
Type 3/03/TPN 110006
Button diameter 16 mm
Product type Control knob

Technical data

  • Material: body of polypropylene and thermoplastic rubber (matt)
  • Pointer/caps in black ABS
Features + hand
Type with integrated pointer and cap.
Axle mount 6 mm
Height 16 mm
(Ø) 16 mm
Colour Black , Grey
Material Polypropylene , Rubber , Acrylonitrile butadiene styrene
Content 1 pc(s)
Type 3/03/TPN 110006
Button diameter 16 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Control Buttons