Pcb Prototyping Buck & boost

  • Item no.: 1875989
  • Manufacturer no.: SBC-BUCKBOOST01
  • EAN: 4250236817910

The freely configurable voltage converter module is equipped with a "Step Up" and a "Step Down" feature.The voltage is by means of a trimmer individually adjustable and is on the integrated segment display.The maximum power is 25 W/2 A.This text is m…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 1875989
  • Manufacturer no.: SBC-BUCKBOOST01
  • EAN: 4250236817910

The freely configurable voltage converter module is equipped with a "Step Up" and a "Step Down" feature.The voltage is by means of a trimmer individually adjustable and is on the integrated segment display.The maximum power is 25 W/2 A.This text is m…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Voltage transformer module
  • Step-UP + Step-down
  • LM PAPIER 2596& LM2577
  • Adjustable output voltage by means of trimmer
  • The on/off switch for the output voltage
  • On and/or output voltage can be displayed
  • Eingangsspanung: 5 to 25 V
  • Output voltage 0.5 to 25 V
  • Maximum current: input: 2A | Output: 2A
  • Max. Power: 25 Watt
  • 3-digit segment display.
Height 16 mm
Width 47 mm
T 41 mm

Technical data

  • Voltage transformer module
  • Step-UP + Step-down
  • LM PAPIER 2596& LM2577
  • Adjustable output voltage by means of trimmer
  • The on/off switch for the output voltage
  • On and/or output voltage can be displayed
  • Eingangsspanung: 5 to 25 V
  • Output voltage 0.5 to 25 V
  • Maximum current: input: 2A | Output: 2A
  • Max. Power: 25 Watt
  • 3-digit segment display.
Height 16 mm
Width 47 mm
T 41 mm

Frequently bought together

Similar products

See and discover other items from category Breakout Boards