Pcb relay 12 V/DC 15 A 1 No SRD-S-112 DM 1 pc.
Technical data
Type | SRD-S-112DM |
---|---|
Coil nominal voltage | 12 V DC |
Control mode | monostable, 1 coil |
R(coil) | 400 Ω |
Coil voltage rating | 0.36 W |
Contact type | 1 maker |
Contact material | AgSnO2 |
Switching voltage (max.) | 277 V AC |
Switching current (max.) | 15 A |
Max. switching capacity | 2770 VA |
Connection | |
---|---|
Electrical lifespan | 1 x 10 5 cycles |
Durability | 1 x 107 switching operations |
Features | + enclosure |
Length | 19.6 mm |
Width | 15.4 mm |
Height | 15.5 mm |
Dim | (L x W x H) 19.6 x 15.4 x 15.5 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Product type | PCB relay |
Documents & Downloads
PCB relays 12 Vdc 15 A 1 maker SRD-S-112DM 1 pc(s)
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays