Pebble Gear Kids Tablet Frozen 2 1 GB Black Android tablet for children 17.8 cm (7 inch) 1.3 GHz MediaTek Android™ 8.1
Learn to play with Elsa, Anna, Olaf & Co.Designed specifically for kids, the tablet comes with pre-installed applications, games and e-books, plus access to over 500 other games and apps to explore the world of the Ice Queen (Frozen Part 2). There ar…
- Warranty: 24 months
- Manufacturer: Pebble Gear
Learn to play with Elsa, Anna, Olaf & Co.Designed specifically for kids, the tablet comes with pre-installed applications, games and e-books, plus access to over 500 other games and apps to explore the world of the Ice Queen (Frozen Part 2). There ar…
- Warranty: 24 months
- Manufacturer: Pebble Gear
Technical data
Product type | Android tablet for children |
---|---|
Type | Kids Tablet Frozen 2 |
Display (cm) | 17.8 cm |
Screen size diagonal (inches) | 7 inch |
Display properties | Multi-touch |
Display resolution | 1024 x 600 p |
Display resolution mode | XGA |
Display format | 16:9 |
CPU | Media Tek |
CPU series | MediaTek |
Processor/type | 8163 |
---|---|
Processor cores (No.) | 4 x |
CPU speed | 1.3 GHz |
RAM | 1 GB |
RAM type | DDR3 RAM |
Memory clock speed | 100 MHz |
Memory capacity | 1 GB |
Storage media | 16 GB built-in |
Memory card slots | microSD card |
Resolution of built-in camera | 2.0 MP |
Front camera resolution | 0.3 MP |
Operating system (Version) | Android™ 8.1 |
Features | Parental control , Shock-proof sleeve designed for children |
Bluetooth | 4.0 |
Built-in GPS | Yes |
Phone function | No |
Software included | App |
Interfaces | USB |
Colour | Black |
Width | 191.7 mm |
Height | 109.7 mm |
Depth | 10.6 mm |
Weight | 280 g |
Rechargeable battery technology | Li-ion |
Battery capacity | 2700 mAh |
Operating time (max.) | 7 h |
No. of graphics cards | 1 |
Documents & Downloads
PEBBLE GEAR Kids Tablet Frozen 2 / the Ice Queen 2 From Disney (R)
Learn to play with Elsa, Anna, Olaf & Co.
Designed specifically for kids, the tablet comes with pre-installed applications, games and e-books, plus access to over 500 other games and apps to explore the world of the Ice Queen (Frozen Part 2). There are no in-app purchases, banner ads, or ads on the tablet, so parents can always keep full control of was their kids are consuming. In order to protect the sensitive children's eyes, the tablet also has a built-in blue light protection. It comes with a handy bumper case to prevent the tablet from falling.
This text is machine translated.
Highlights & Details
- Display: 17.8 cm 7 inch (1024 x 600 p) XGA Multi-touch
- CPU: MediaTek 8163 (4 x 1.3 GHz)
- RAM: 1 GB DDR3 RAM 100 MHz
- Memory size: 1 GB 16 GB built-in microSD card
- Parental control, Shock-proof sleeve designed for children
- OS: Android™ 8.1
Facts
- Display: 17.8 cm, 7 inch (1024 x 600 pixels) XGA
- Processor: MediaTek 8163 (4 x 1,3 GHz)
- Memory: 1 GB DDR3-RAM 100 MHz
- Storage capacity: 1 GB, 16 GB int. Micro SD cardTechnical data:
- Colors: Black tablet with cover suitable for children
- GameStore: 1 year GameStore app Junior
- camera: 0.3 MP front camera - 2 MP rear camera
- connection: WLAN Android version: Version 8.1
- Resolution: 1024 x 600
- Screen density: 159 dpi
- Storage: 16 GB memory (expandable up to 128 GB) Processor: Quad-Core 1.3 GHz
- RAM: 1 GB
- DDR3 charger: 5V max. 1.5 A
- Battery: 2700 mAh
- Audio: Loudspeaker + microphoneStandard data:
- Dimensions: 191.7 x 109.7 x 10.6 mm (L x W x H)
- Weight: 280 g
Delivery
- Pebble Gear Disney licensed Frozen 2 tablet
- User manual (German & English)
- Rubber case
- Charger
- USB cable
- Warranty: 24 months
- Manufacturer: Pebble Gear
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tablets