Peddinghaus 5039930358 Ball-peen hammer 1 pc(s)
3-part ball hammer set 300 - 500 - 800 g with impact protection sleeve made of quality C 45 steel according to DIN 17200. Forged head, with heat treatment by induction of work surfaces (54 HRC). Finely polished work parts. Epoxy powder painting by el…
3-part ball hammer set 300 - 500 - 800 g with impact protection sleeve made of quality C 45 steel according to DIN 17200. Forged head, with heat treatment by induction of work surfaces (54 HRC). Finely polished work parts. Epoxy powder painting by el…
Peddinghaus locksmith hammer set 5039930358
3-part ball hammer set 300 - 500 - 800 g with impact protection sleeve made of quality C 45 steel according to DIN 17200. Forged head, with heat treatment by induction of work surfaces (54 HRC). Finely polished work parts. Epoxy powder painting by electrostatic procedure followed by baking. Forged in the die and ground to the exact scale. Carefully hardened and properly tempered. Cleanly painted and rust-protected by powder painting. The track and the pint are finely ground by hand. With double-welded Hickorystiel and nickel-plated impact protection sleeve. Hickory Handle: High density hardwood suitable for intensive or frequent use. The nozzle is manufactured by a hydraulic machine, a voltage sensor measures the performance of the nozzle on each product, then a pressure sensor controls the installation of the resin.
This text is machine translated.
Highlights & Details
- 3-part locksmith's hammer set
- 300-500-800 g
- With Hickorystiel and metal impact protection huelse
- DIN 1041
Comments
Customer reviews
Similar products
See and discover other items from category Hammers