Peddinghaus 5293135000 Club hammer 1 pc(s)
5000 g club hammer with high-grade C 45 Hickorystiel steel according to DIN 17200. The hammer was forged in the die and ground to exact dimensions, carefully hardened and started according to the regulations. Then painted cleanly and protected agains…
5000 g club hammer with high-grade C 45 Hickorystiel steel according to DIN 17200. The hammer was forged in the die and ground to exact dimensions, carefully hardened and started according to the regulations. Then painted cleanly and protected agains…
Peddinghaus Fästel 5293135000
5000 g club hammer with high-grade C 45 Hickorystiel steel according to DIN 17200. The hammer was forged in the die and ground to exact dimensions, carefully hardened and started according to the regulations. Then painted cleanly and protected against rust by powder painting. The track and the pinne were cleaned and finely ground by hand.
This text is machine translated.
Highlights & Details
- 5000 g thread
- With Hickorygame
- 900 mm
- DIN 6475
Comments
Customer reviews
Similar products
See and discover other items from category Hammers