Peddinghaus 6309000001 Metal saw frame
The metal saw frame 'Metal-Cut' can be loaded up to 190 kg. The blade length is 300 mm +/-2 mm. Designed for extreme loads. Metal shape made of durable steel. For 45° and 90° saw angle with quick tension. Very precise cuts through the best possible g…
- Warranty: 24 months
- Manufacturer: Peddinghaus
The metal saw frame 'Metal-Cut' can be loaded up to 190 kg. The blade length is 300 mm +/-2 mm. Designed for extreme loads. Metal shape made of durable steel. For 45° and 90° saw angle with quick tension. Very precise cuts through the best possible g…
- Warranty: 24 months
- Manufacturer: Peddinghaus
Technical data
Content | 1 pc(s) |
---|---|
Product type | Metal saw frame |
Peddinghaus metal saw frame 6309000001
The metal saw frame 'Metal-Cut' can be loaded up to 190 kg. The blade length is 300 mm +/-2 mm. Designed for extreme loads. Metal shape made of durable steel. For 45° and 90° saw angle with quick tension. Very precise cuts through the best possible guidance. Lever with self-locking: Easy and fast changing of the saw blades - without new adjustment. The saw blade can be changed by simply opening the lever. Flexible saw blade Bi-Metal HSS Cobalt - 10 teeth. The adjustment lever is on the handle: Thus very easy handling. Ergonomic shape and elastomeric grips for improved handiness.
This text is machine translated.
Highlights & Details
- Metal saw frame 'Metal-Cut'
- Made of aluminum
- Blade length 300 mm
- 45 and 90 degree cut
- Warranty: 24 months
- Manufacturer: Peddinghaus
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Handheld Saws