1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Add-on camera
IR LEDs
2-way communication
Speaker
Microphone
RF
CMOS
9.4 mm (1/2.7")
Outdoors
Indoors
200 m
IP65
2.4 GHz
Manual
Movement detection
Preset
12 m
84°
5 lx
67 mm
67 mm
128 mm
(W x H x D) 67 x 67 x 128 mm
1920 x 1080 p
230 V (via PSU), included
yes
Datasheet 2179479 PENTATECH DW500K 27911 RF-Add-on camera 1920 x 1080 p 2.4 GHz
User & Safety Instructions 2179479 PENTATECH DW500K 27911 RF-Add-on camera 1920 x 1080 p 2.4 GHz