Perel WDC1220 WDC1220 Wet/dry vacuum cleaner 1000 W 20 l

  • Item no.: 2299288
  • Manufacturer no.: WDC1220
  • EAN: 2050006569559

Perel WDC1220 Wet/dry vacuum cleaner 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Perel
  • Item no.: 2299288
  • Manufacturer no.: WDC1220
  • EAN: 2050006569559

Perel WDC1220 Wet/dry vacuum cleaner 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Perel
Power consumption (P1) 1000 W
Power socket No
Max. air volume 2000 l/min
Material (container) Steel
Collector 20 l
Length 340 mm
Width 330 mm
Height 470 mm
Weight 5.585 kg
Product type Wet/dry vacuum cleaner

Technical data

Power consumption (P1) 1000 W
Power socket No
Max. air volume 2000 l/min
Material (container) Steel
Collector 20 l
Length 340 mm
Width 330 mm
Height 470 mm
Weight 5.585 kg
Product type Wet/dry vacuum cleaner

Frequently bought together

Similar products

See and discover other items from category Wet & Dry Vacuum Cleaners