Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.61
5
7% = € 0.30
€ 4.31
10
9% = € 0.42
€ 4.19
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.61 / piece)
€ 4.61
plus VAT.
Highlights & Details
NdFeB magnet
- Extremely strong
- Many possible applications
Our service for you
Technical specifications
- Magnetic flux: 79.5 x 10 -6 Wb
- Density: 7.5 g/cm³
- Product type
Permanent magnet
- Type
503672
- Enclosure type
Rectangular
- Features
1 hole
w/o enclosure
- Material
N35M
- Temperature limit (max.)
100 °C
- Remanence (max.)
1.21 T
- Bore Ø
4.2 mm
- Length
20 mm
- Width
19 mm
- Height
4 mm
- Dim
(L x W x H) 20 x 19 x 4 mm
- RoHS-compliant
Yes
- Material (details)
N 35 M
- Type
Square magnet
- Type
N-35 M
- Fitting method
Central bore
Documents & Downloads
Datasheet
Datasheet 503672 Permanent magnet Rectangular (L x W x H) 20 x 19 x 4 mm N35M 1.21 T (max) Temperature limit (max.): 100 °C
User & Safety Instructions
User & Safety Instructions 503672 Permanent magnet Rectangular (L x W x H) 20 x 19 x 4 mm N35M 1.21 T (max) Temperature limit (max.): 100 °C
Description
Perfect for operating small reed switches, sub-miniature reed sensors or Hall switches. Nickel-plated, magnetized
Hints
We sell only high-quality original brands of suitable material quality (advanced Curie temperature). Heating the magnet to above the specified temperature range can reduce its magnetic field strength. The product is made of rare earth elements. These can be subject to enormous fluctuations in material price.