Always reliably fed with the PetSafe® smart feed automatic feeder. Designed by pet owners, the easy-to-use smartphone app lets you plan, monitor, and customize your pet's feed plan from the road. Download the free app to your smartphone or mobile device, connect the automatic feeding system to your Wi-Fi network and enjoy control of feed planning from anywhere. The food dispenser holds 24 cups (5,678 ml) of dry or semi-moist food. Due to its unique design, the smart feed machine is suitable for most dry and semi-moist feed types without any feed jam. You can set up to 12 meals daily in portion sizes between 1/8 cup (29 ml) and 4 cups (946 ml). With the optional slow feeding option, meals are distributed in small portions over 15 minutes. This option is suitable for pets that tend to slings. Feed now allows you to feed at any time via the app or by pressing the pet-proof button on the food dispenser. The holder of the automatic feeding machine ensures that the stainless steel bowl included in the delivery cannot be overturned by your pet or pushed through the area. These components and the top compartment that is filled with food are dishwasher-proof (clean only in the top basket). The food dispenser has a mains plug and can switch to the reserve mode in the event of a power failure if you equip the designated compartment with 4 D batteries (not included). To connect the PetSafe smart feed automatic to your smartphone app, a WLAN router with 2.4 GHz (802.11b/g/n) is required. The mobile app works with iPhone and iPod with iOS 9.0 or higher and with most Android smartphones from version 6.0. A food dispenser can be controlled via the smartphones of several family members. Several automatic feeders can also be controlled with a smartphone. With PetSafe you and your pet can live happily together.
This text is machine translated.