Petzl E36200 2 Spare rechargeable NAO

  • Item no.: 2180432
  • Manufacturer no.: E36200 2
  • EAN: 3342540104327

The lithium-ion spare battery ensures a high light output for the NAO headlamp even in cold weather. It is charged directly via the integrated USB-connection.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Petzl
  • Item no.: 2180432
  • Manufacturer no.: E36200 2
  • EAN: 3342540104327

The lithium-ion spare battery ensures a high light output for the NAO headlamp even in cold weather. It is charged directly via the integrated USB-connection.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Petzl
  • Li-ion battery 3100 mAh
  • Charging time 6 - 8 h
Compatible with (details) NAO
Content 1 pc(s)
Weight 95 g
Product type Spare rechargeable

Technical data

  • Li-ion battery 3100 mAh
  • Charging time 6 - 8 h
Compatible with (details) NAO
Content 1 pc(s)
Weight 95 g
Product type Spare rechargeable

Frequently bought together

Similar products

See and discover other items from category Torch Accessories