
Philips LED 30742100 LED (monochrome) EEC F (A - G) GU5.3 Reflector bulb 7.5 W = 50 W Cool white (Ø x H) 51 mm x 45.5 mm

Highlights & Details
Philips LED 30742100 LED (monochrome) GU5.3 7.5 W = 50 W Cool white Reflector bulb
- Power= 7.5 W
- Total luminous flux= 660 lm
- Colour temperature= 4000 K
- Cool white
Technical specifications
- Product type
LED (monochrome)
GU5.3
7.5 W
660 lm
50 W
- Factory colour
Cold white
- Radiation angle
60°
Reflector bulb
- Colour
Cool white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
4000 K
- Colour temperature range
4000 K (max)
Yes
25000 h
- Circuits
50000
- Start-up time required to reach 60 % luminous flux (in sec)
0.50 s
- Power factor
0.7
- Operating voltage
12 V
- Length
46 mm
- (Ø)
51 mm
- Content
1 pc(s)
- Height
45.5 mm
F (A - G)
- Energy consumption
9 kWh/1000h
- Dim
(Ø x H) 51 mm x 45.5 mm
- Durability rating
25000 h
- Power rating
7.5 W
- Rated luminous flux
660 lm
- Colour rendering
940
- Colour consistency (SDCM)
6
- Colour rendering index
90 Ra
- Bulb shape
MR16
- Power range
7.5 W - 9.9 W
- Colour temperature (max.)
4000 K
- Total luminous flux
660 lm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2476136 Philips LED 30742100 LED (monochrome) EEC F (A - G) GU5.3 Reflector bulb 7.5 W = 50 W Cool white (Ø x H) 51 mm x 45.5 mm
User & Safety Instructions
User & Safety Instructions 2476136 Philips LED 30742100 LED (monochrome) EEC F (A - G) GU5.3 Reflector bulb 7.5 W = 50 W Cool white (Ø x H) 51 mm x 45.5 mm
Description
This text is machine translated.








