Philips HU4813/10 Humidifier 44 Black, Silver 1 pc(s)
Fill your home with pleasant, pure air. Thanks to NanoCloud technology, the moistening takes place with 99% less bacteria (1) and there are no white dust and no wet areas behind. Intelligent sensors and uniform air distribution ensure the ideal air h…
Fill your home with pleasant, pure air. Thanks to NanoCloud technology, the moistening takes place with 99% less bacteria (1) and there are no white dust and no wet areas behind. Intelligent sensors and uniform air distribution ensure the ideal air h…
Philips HU4813/10 air humidifier for rooms of up to 44qm
Fill your home with pleasant, pure air. Thanks to NanoCloud technology, the moistening takes place with 99% less bacteria (1) and there are no white dust and no wet areas behind. Intelligent sensors and uniform air distribution ensure the ideal air humidity in the entire room.A 360-degree diffusor distributes the humidified air evenly throughout the room. The ultra-fine NanoCloud Steam distributes itself over a large area and prevents the oversaturation for effective humidification in large rooms.3 fan speeds and automatic settings offer the performance and the comfort of your choice. With an emission of up to 300 ml/h rooms of up to 44 m2 can be effectively moistened.An intelligent humidity sensor monitors the air and adjusts itself automatically so that the humidity remains at your preferred level: 40%, 50% or 60%. A level alarm informs you when the tank needs to be refilled and the humidifier turns off automatically when the water is empty.NanoCloud's invisible mist does not cause white dust and leaves no wet spots (4). Water droplets emitted by ultrasonic humidifiers can moisten the environment and contain minerals that leave white residue on nearby surfaces. NanoCloud particles are too small to contain minerals to effectively avoid deposits and stains.The sleep mode reduces the noise level so that it can be operated silently and efficiently overnight.The unique NanoCloud technology uses a natural evaporation process to produce pure water vapor. The ultra-fine NanoCloud fog is not visible and bacteria and residues can be very difficult to attach to it – thus the air is moistened with up to 99% less release of bacteria than with the usual ultrasonic humidifiers.
This text is machine translated.
Highlights & Details
- Automatic air humidification with 3 settingsEffective in rooms up to 44 m²Quiet mode for quiet nights
Facts
- Programs: Automatic and sleep modeManual speed settings 1, 2, 3Humidity levels:40%, 50%, 60%Cable length: 1,8 mTimer 1, 4, 8 hour(s)Operating time water tank (6): 13 hoursFan speed: Sleep mode, automaticHousing material: PlasticColor(s): Black/silverControl panel color: BlackControl panel type: ButtonHumidity rate 300 ml/hWet room size: 44 m²Air quality feedback: NumericHumidity sensorNanoCloud technology: Up to 99% less bacteria
Delivery
- Philips HU4813/10 air humidifier
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Humidifiers