
Highlights & Details
Add-on lamp Ledinaire SM060C
- Power= 34 W
- Total luminous flux= 3400 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Dim
(L x W x H) 1200 x 200 x 53 mm
- Operating voltage
220 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
200 mm
- Bulb type
LED (monochrome)
- Height
53 mm
- Length
1200 mm
- Rating per bulb
34 W
34 W
IK03
IP20
- Factory colour
White
- Material
Acrylic
Polycarbonate (PC)
Steel
n.rel.
- Colour
Neutral white
- Light bulb included
Yes
4000 K
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Total luminous flux
3400 lm
3400 lm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2339391 Philips LED 35039400 Ledinaire SM060C LED ceiling light LED (monochrome) 34 W White
User & Safety Instructions
User & Safety Instructions 2339391 Philips LED 35039400 Ledinaire SM060C LED ceiling light LED (monochrome) 34 W White
Warranty Terms
Warranty Terms 2339391 Philips LED 35039400 Ledinaire SM060C LED ceiling light LED (monochrome) 34 W White
Description
Designed for general lighting, the Ledinaire opal effect mounted light is a cost-effective, energy-saving LED solution for all applications, such as corridors, entrances, adjoining rooms and much more.
This text is machine translated.

