Number
Philips Hue White AMB. Enrave ceiling light S black 1200lm incl. dimmer switch
Highlights & Details
- Power rating (light bulbs)=9.6 W
- Luminous flux (light bulbs)=1 x 1220.00 lm
- Base=Built-in LED
Technical specifications
- Light color: 2200-6500 K
- Product type
LED ceiling light
Built-in LED
- Colour
Warm white to cool white
9.6 W
- Operating voltage
230 V
Google Home
Alexa
n.rel.
- No. of bulbs
1
- Data exchange
Bidirectional (bi)
- Data transfer (Smart Home)
Wireless
Yes
80
- Transfer Standard (Smart Home)
ZigBee
- Weight
1400 g
- Factory colour
Black
- Features
Dimmer function
25000 h
- Bulb type
LED (monochrome)
6500 K
- Total luminous flux
1220 lm
1220.00 lm
- Material
Metal
- Width
261 mm
- Height
66 mm
- Length
261 mm
IP20
- Power supply (LOV)
mains-powered
- Colour rendering index
> 80
- Light bulb included
Yes
- Protection class
I
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2472316 Philips Hue LED ceiling light 4115830P6 Enrave Built-in LED 9.6 W Warm white to cool white
User & Safety Instructions
User & Safety Instructions 2472316 Philips Hue LED ceiling light 4115830P6 Enrave Built-in LED 9.6 W Warm white to cool white
User & Safety Instructions 2472316 Philips Hue LED ceiling light 4115830P6 Enrave Built-in LED 9.6 W Warm white to cool white
Description
This text is machine translated.
Features
- High-quality LED ceiling light provides natural white light that helps you recharge, concentrate, read and relax, make your home beautiful with individual light, indirect lighting of the ceiling and direct lighting of the room, switch for on/off, dimming and with four preset light scenarios (from warm white to neutral white daylight) Included in the delivery, can be integrated in the Hue system for app control, switch can be easily attached to the wall (by means of adhesive strips or screws) or used as remote control
Scope of delivery
- 1 integrated lamp incl. LED
- 1 Dimming switch
Hints
System requirements
- IOS, Android