Philips Lighting Hue LED ceiling light 4116130P6 Enrave Built-in LED 48 W Warm white to cool white
The Philips Hue Enrave ceiling light is a black ceiling light (55cm diameter) that fits into any modern interior. The White Ambiance LED lamp has an elegant design and offers the right light for every occasion with 50,000 white tones. Set a beautiful…
The Philips Hue Enrave ceiling light is a black ceiling light (55cm diameter) that fits into any modern interior. The White Ambiance LED lamp has an elegant design and offers the right light for every occasion with 50,000 white tones. Set a beautiful…
Philips Hue AMB. Enrave ceiling lamp XL black 6500lm incl. dimmer switch
The Philips Hue Enrave ceiling light is a black ceiling light (55cm diameter) that fits into any modern interior. The White Ambiance LED lamp has an elegant design and offers the right light for every occasion with 50,000 white tones. Set a beautiful, bright color in the morning so that you can work effectively and concentrated all day long. In the evening, choose a warm white shade for a cozy, relaxed atmosphere. Control this smart light easily via Bluetooth and the Hue app. Phone not available? No problem, you will also find a Philips Hue dimmer in the box. You can hang the dimmer switch wherever you want, or use it as a remote control. With a push of a button, you can switch the Enrave between different light recipes, or simply switch it on or off, dim or lighten it. Want to take advantage of all the smart features of Philips Hue? Then add a Philips Hue Bridge and unlock timers, automations and exterior controls.
This text is machine translated.
Highlights & Details
- Power rating (light bulbs)=48 W
- Luminous flux (light bulbs)=6100 lm
- Base=Built-in LED
Facts
- High-quality LED ceiling light provides natural white light that helps you recharge, concentrate, read and relax, make your home beautiful with individual light, indirect lighting of the ceiling and direct lighting of the room, switch for on/off, dimming and with four preset light scenarios (from warm white to neutral white daylight) Included in the delivery, can be integrated in the Hue system for app control, switch can be easily attached to the wall (by means of adhesive strips or screws) or used as remote control
Delivery
- 1 integrated lamp incl. LED
- 1 Dimming switch
System Requirements
- IOS, Android
Comments
Using Philips Hue for the first time?Philips Hue lighting control requires A) a Philips Hue Wireless Dimming kit. An easy and very straightforward way is connecting your Philips Hues light to a Philips Hues switch. B. Using the Philips Hue Bridge together with the Philips Hue app gives you the full connectivity experience. There are two ways of getting your hands on a Philips Hue Bruidge. (1) Buy one of the starter kits that includes Bridge and lights. (2) Buy a standalone Bridge, use it as main hub, and assemble your very own Philips Hue system.
Setup:
Smartphone/tablet and router required. Screw in the bulbs. Connect Bridge to mains supply (PSU included). Hook up the Bridge to your router (LAN cable included). Download and install app. Follow the guidelines. Lights are automatically added and can be controlled via the app.
Customer reviews
Similar products
See and discover other items from category Philips Hue & Hue Living Colors