Highlights & Details
Philips Hue White AMB. Aurelle Panelle LAMP 120x30cm
- Power rating (light bulbs)=39 W
- Luminous flux (light bulbs)=3750 lm
- Base=Built-in LED
Technical specifications
- Incl. CR2450
- Product type
LED lighting panel
Built-in LED
39 W
- Operating voltage
230 V
Google Home
Alexa
n.rel.
- Data exchange
Bidirectional (bi)
Yes
80
- Transfer Standard (Smart Home)
ZigBee
- Weight
5700 g
- Factory colour
White
25000 h
- Bulb type
LED (monochrome)
- Total luminous flux
3750 lm
3750 lm
- Material
Aluminium
- Width
1200 mm
- Height
300 mm
- Length
46 mm
IP20
- Protection class
II
Documents & Downloads
Datasheet
Datasheet 2437103 Philips Hue LED lighting panel 871951438266400 Hue White Amb. Aurelle Panelleuchte 120x30cm Built-in LED 39 W
User & Safety Instructions
User & Safety Instructions 2437103 Philips Hue LED lighting panel 871951438266400 Hue White Amb. Aurelle Panelleuchte 120x30cm Built-in LED 39 W
Description
This text is machine translated.
Features
- LED Flat Panel with fixed illuminants for functional applications in the entire living area, very thin design also for low ceilings, create the right ambience with the panel with beautiful, naturally white light for every moment, use the app to set white light in any nuances, from cool, Daylight-like white up to a relaxing warm white, comfortable light for your daily routines, surface mounting, firmly installed light bulbs and dimming switches are included in the delivery, can be controlled via Bluetooth or Hue Bridge
Scope of delivery
- 1 integrated light incl. LED, 1 dimmer switch
Hints
System requirements
- IOS, Android