Total (€ 176.46 / piece)
€ 176.46
plus VAT.
14-day return policy included
Highlights & Details
Philips Hue White AMB. Aurelle round panel lamp
- Power rating (light bulbs)=21 W
- Luminous flux (light bulbs)=2450 lm
- Base=Built-in LED
Technical specifications
- Incl. CR2450
- Product type
LED lighting panel
Built-in LED
21 W
- Operating voltage
230 V
Google Home
Alexa
n.rel.
- Data exchange
Bidirectional (bi)
Yes
80
- Transfer Standard (Smart Home)
ZigBee
- Weight
1876 g
- Factory colour
White
25000 h
- Bulb type
LED (monochrome)
- Total luminous flux
2450 lm
2450 lm
- Material
Aluminium
- Width
395 mm
- Height
395 mm
- Length
47 mm
IP20
- Protection class
II
Documents & Downloads
Datasheet
Datasheet 2437059 Philips Hue LED lighting panel 871951438268800 Hue White Amb. Aurelle Panelleuchte rund Built-in LED 21 W
User & Safety Instructions
User & Safety Instructions 2437059 Philips Hue LED lighting panel 871951438268800 Hue White Amb. Aurelle Panelleuchte rund Built-in LED 21 W
Description
The round Philips Hue White Ambiance Panelle Aurelle light gives you warm to cool white light. Use the integrated light scenes and control the lamp immediately with the included Philips Hue dimmer switch or via the Philips Hue Bluetooth app. Philips Hue Bridge lets you take advantage of all the smart lighting features.
This text is machine translated.
This text is machine translated.
Features
- LED Flat Panel with fixed illuminants for functional applications in the entire living area, very thin design also for low ceilings, create the right ambience with the panel with beautiful, naturally white light for every moment. Use the app to adjust white light in any shade, from cool, daylight-like white to a relaxing warm white, feel-good light for your daily routines, surface mounting, fixed light bulbs and dimming switches are included in the delivery, controllable via Bluetooth or Hue Bridge
Scope of delivery
- 1 integrated light incl. LED, 1 dimmer switch
Hints
Using Philips Hue for the first time?
Philips Hue lighting control requires A) a Philips Hue Wireless Dimming kit. An easy and very straightforward way is connecting your Philips Hues light to a Philips Hues switch. B. Using the Philips Hue Bridge together with the Philips Hue app gives you the full connectivity experience. There are two ways of getting your hands on a Philips Hue Bruidge. (1) Buy one of the starter kits that includes Bridge and lights. (2) Buy a standalone Bridge, use it as main hub, and assemble your very own Philips Hue system.
Setup:
Smartphone/tablet and router required. Screw in the bulbs. Connect Bridge to mains supply (PSU included). Hook up the Bridge to your router (LAN cable included). Download and install app. Follow the guidelines. Lights are automatically added and can be controlled via the app.
System requirements
- IOS, Android