Philips Lighting Hue Starter kit white and color ambiance E-27 10 W
Be creative with Philips Hue Play with light and choose from 16 million colours to instantly change the look and atmosphere of your room. Set the scene effortlessly with one touch of a button. Use a favourite photo and relive that special moment with…
- Warranty: 24 months
- Manufacturer: Philips Lighting
Be creative with Philips Hue Play with light and choose from 16 million colours to instantly change the look and atmosphere of your room. Set the scene effortlessly with one touch of a button. Use a favourite photo and relive that special moment with…
- Warranty: 24 months
- Manufacturer: Philips Lighting
Technical data
Dimmable | Yes |
---|---|
Energy consumption | 10 kWh/1000h |
No. of bulbs | 3 |
IP rating | IP20 |
Product lifespan approx | 15000 h |
Bulb type | LED (monochrome) |
Colour | RGBW |
Signal flow direction | Bidirectional (bi) |
Data transfer (Smart Home) | Wireless |
Energy efficiency rating | A+ (A++ - E) |
Features | Dimmable |
---|---|
Series | Hue |
Hub | Required, included |
Power supply (LOV) | via mains adapter |
Transfer Standard (Smart Home) | ZigBee |
Operating voltage | 230 V |
Power | 10 W |
Luminous flux | 806 lm |
Base | E-27 |
Cloud integration | Google Home , Alexa , Apple HomeKit , Conrad Connect |
Product type | Starter kit |
Philips Lighting Hue white and color ambiance E-27 Starter kit
Be creative with Philips Hue
Play with light and choose from 16 million colours to instantly change the look and atmosphere of your room. Set the scene effortlessly with one touch of a button. Use a favourite photo and relive that special moment with splashes of light. Save your favourite light settings and recall them whenever you want with the tap of a finger.
Highlights & Details
- Choose from 16 million colours in the Hue app
- Sync lights with music and films
- Light up your gaming
- Compatible with Conrad Connect*, Apple Home-Kit, Amazon Echo, Google Home
- Compatible with Trust SmartHome**
Delivery
- 3 x Hue E27 RGBW
- Bridge
- Dimming switch
- Power supply unit
- LAN cable.
System Requirements
- iOS 8.0 and higher on iPhone 4S, 5, 5S, 6, 6 Plus
For compatibility with Apple HomeKit only iOS 9.0
Android 2.3 and higher
- Warranty: 24 months
- Manufacturer: Philips Lighting
Comments
Using Philips Hue for the first time?Philips Hue lighting control requires A) a Philips Hue Wireless Dimming kit. An easy and very straightforward way is connecting your Philips Hues light to a Philips Hues switch. B. Using the Philips Hue Bridge together with the Philips Hue app gives you the full connectivity experience. There are two ways of getting your hands on a Philips Hue Bruidge. (1) Buy one of the starter kits that includes Bridge and lights. (2) Buy a standalone Bridge, use it as main hub, and assemble your very own Philips Hue system.
Setup:
Smartphone/tablet and router required. Screw in the bulbs. Connect Bridge to mains supply (PSU included). Hook up the Bridge to your router (LAN cable included). Download and install app. Follow the guidelines. Lights are automatically added and can be controlled via the app.
*Wireless switch not compatible with Conrad Connect
**Trust SmartHome Zigbee LED light sources are compatible with Philips Hue Light Sets and the Zigbee Control Station Z1 is compatible with Philips Hue devices
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Philips Hue & Hue Living Colors