Philips PICO USB stick 16 GB Blue FM16FD85B/00 USB 2.0
Fast data transfer via high-speed USB 2.0Extremely fast data transfer rates significantly reduce long waiting times when copying large multimedia files to or from the hard disk of your computer.Easy to open and easy to use packagingThe markings and p…
- Warranty: 24 months
- Manufacturer: Philips
Fast data transfer via high-speed USB 2.0Extremely fast data transfer rates significantly reduce long waiting times when copying large multimedia files to or from the hard disk of your computer.Easy to open and easy to use packagingThe markings and p…
- Warranty: 24 months
- Manufacturer: Philips
Technical data
Memory capacity | 16 GB |
---|---|
Interfaces | USB 2.0 |
Writing | 12 MBps |
Reading | 21 MBps |
Features | Nano |
Colour | Blue |
Product type | USB stick |
Philips USB stick Pico 16GB USB 2.0 blue
Fast data transfer via high-speed USB 2.0
Extremely fast data transfer rates significantly reduce long waiting times when copying large multimedia files to or from the hard disk of your computer.
Easy to open and easy to use packaging
The markings and perforations on the USB stick packaging show you how to open the package quickly and easily.
64 GB storage capacity for large files
With the useful storage capacity of up to 64 GB, you can access and store much larger or much more files together with others via the USB port of your PC or laptop.
This text is machine translated.
Highlights & Details
- 16GB memory capacity
- USB 2.0 interface
- Compact dimensions
- This text is machine translated.
Delivery
- USB stick
System Requirements
- Windows® XP and later; Mac OS 9.0 and later, Linux 2.4.0 and later.
- Warranty: 24 months
- Manufacturer: Philips
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks