Philips VIVID USB stick 32 GB Grey FM32FD05B/00 USB 2.0
Easy to open and easy to use packagingThe markings and perforations on the USB stick packaging show you how to open the package quickly and easily.The activity indicator lights up when copying filesAn attractive LED display indicates that the drive i…
- Warranty: 24 months
- Manufacturer: Philips
Easy to open and easy to use packagingThe markings and perforations on the USB stick packaging show you how to open the package quickly and easily.The activity indicator lights up when copying filesAn attractive LED display indicates that the drive i…
- Warranty: 24 months
- Manufacturer: Philips
Technical data
Memory capacity | 32 GB |
---|---|
Interfaces | USB 2.0 |
Writing | 15 MBps |
Reading | 23 MBps |
Colour | Grey |
Product type | USB stick |
Philips USB stick Vivid 32GB USB 2.0 gray
Easy to open and easy to use packaging
The markings and perforations on the USB stick packaging show you how to open the package quickly and easily.
The activity indicator lights up when copying files
An attractive LED display indicates that the drive is properly connected and active. It flashes faster when files are copied from or to memory.
Integrated protective cap for maximum convenience
This way you will never lose your protective cap again: The protective cap is integrated in the product design and is thus always attached to the USB stick. When you use it, just slide the cap backwards, connect the stick and you're ready to go.
Fast data transfer via high-speed USB 2.0
Extremely fast data transfer rates significantly reduce long waiting times when copying large multimedia files to or from the hard disk of your computer.
64 GB storage capacity for large files
With the useful storage capacity of up to 64 GB, you can access and store much larger or much more files together with others via the USB port of your PC or laptop.
This text is machine translated.
Highlights & Details
- 32 GB storage capacity
- USB 2.0 interface
- Twist socket protects your USB port
- This text is machine translated.
Delivery
- USB stick
System Requirements
- Windows® XP and later; Mac OS 9.0 and later, Linux 2.4.0 and later.
- Warranty: 24 months
- Manufacturer: Philips
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks