Philips X60FLAUX1 Xperion 6000 Flood Audio LED (monochrome) Work light rechargeable 1000 lm
The Philips Xperion 6000 flood LED spotlight combines an intensive, dimmable floodlight with a bright, focused beam. Ergonomic control via the unique Smart Zoom rotary button or motion detection. Connect your smartphone wirelessly via Bluetooth and l…
The Philips Xperion 6000 flood LED spotlight combines an intensive, dimmable floodlight with a bright, focused beam. Ergonomic control via the unique Smart Zoom rotary button or motion detection. Connect your smartphone wirelessly via Bluetooth and l…
LED spotlight Xperion 6000 flood audio
The Philips Xperion 6000 flood LED spotlight combines an intensive, dimmable floodlight with a bright, focused beam. Ergonomic control via the unique Smart Zoom rotary button or motion detection. Connect your smartphone wirelessly via Bluetooth and listen to music as you like while you work.
This text is machine translated.
Highlights & Details
- Bluetooth speaker1000lmGesture controlPower bank functionZoom and dimmable flood and spot lightSmart Zoom control dialSurface illuminationFocused Heller beam of lightMotion sensor
Facts
- Surface illumination can be dimmed from 1000 to 100 lumenSpot light can be dimmed from 250 to 100 lumenBluetooth speakerColour temperature 6,000 KelvinSeparable rotating handle with strong magnets can be used as a support or hook for hangingShock-resistant, water-resistant and solvent-resistant (IP55/IK07)Rechargeable lithium battery (4,400 mAh)Power bank functionDigital charging status displayBattery life: 3-22 hours depending on the light intensity and functionCharging time: 5 hoursCompatible with the Philips multi-docking station for wireless charging"Rechargeable LED spotlight with Zoom and dimmable flood and spot lightSmart Zoom control dial for continuous change from a broad illumination to a focused, bright light beamSimultaneous dimming of lightMotion sensor enables the switching on and off of the light by means of gesture controlIdeal also when using working glovesMultiple installation and mounting options for hands-free workingTwo built-in Bluetooth speakers allow you to play music while you work"
Delivery
- With 6 bits. USB-C charging cable
- USB power adapter
Comments
Customer reviews
Similar products
See and discover other items from category Inspection Lights