
Highlights & Details
LED work lamp Xperion 6000 UV clear
- Versatile lighting functionsLuminous field with a wide angle of radiation of 100°Light field can be folded out by 90°Additional spotlightUV spotlightHigh CRI 95 color rendering index
Technical specifications
- Dim
(W x H x D) 44 x 220 x 43 mm
- Product type
Work light
- Work light features
Hook
Folding
Battery status indicator
Magnetic base
Incl. UV light
Spotlight or light tube
Various lighting modes
- Bulb type
LED (monochrome)
- Technology
Li-ion
- Operating voltage
3.7
- Factory colour
Dark green
Lime
- Colour temperature type
6000 K
- Weight
322 g
- Capacity (mAh, Ah)
4400 mAh
- Charging time
4.5 h
5 W
- Luminous flux
500 lm
- Width
44 mm
- Height
220 mm
- Protection class
IP65
- Power supply (LOV)
rechargeable
n.rel.
- Depth
43 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2524437 Philips Automotive X60UVPIX1 Xperion 6000 UV Pillar LED (monochrome) Work light rechargeable 5 W 500 lm
Information
Information 2524437 Philips Automotive X60UVPIX1 Xperion 6000 UV Pillar LED (monochrome) Work light rechargeable 5 W 500 lm
Information 2524437 Philips Automotive X60UVPIX1 Xperion 6000 UV Pillar LED (monochrome) Work light rechargeable 5 W 500 lm
Warranty Terms
Warranty Terms 2524437 Philips Automotive X60UVPIX1 Xperion 6000 UV Pillar LED (monochrome) Work light rechargeable 5 W 500 lm
Description
This text is machine translated.
Features
- The Xperion 6000 UV Pillar is a high quality, reliable lamp for all kinds of inspection and repair work. Several powerful light sources, UV light, a high CRI and a long-lasting battery make it an especially versatile work lamp. Thanks to the "Find My Device" search function you can find your laid luminaire in a jiffy.
Scope of delivery
- USB power adapter
- USB-C® charging cable
- Find my Device Accessories








