Phoenix Contact 0800290 WMS 3,2 (EX5)R Heatshrink marker Fitting type: Slide-on Writing area: 30000 x 5 mm White 30 m
EAN:
Part number:
Item no:
Number
Total (1 m = € 7.54)
€ 226.05
plus VAT.
14-day return policy included
Highlights & Details
Shrink sleeve WMS 3,2 (EX5)R
Technical specifications
- Type
WMS 3,2 (EX5)R
- Product type
Heatshrink marker
- Fitting type
Slide-on
- Writing area length
30000 mm
- Writing area width
5 mm
- Writing area
30000 x 5 mm
- Material
Polyolefin
- Features
Printable
Smearproof
- Series
WMS
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Suitable for outside Ø (min.)
1 mm
- Suitable for outside Ø (max.)
3.20 mm
- Adhesive (yes/no)
No
- Factory colour
White
- Halogen-free
Yes
- Content
30 m
Documents & Downloads
Datasheet
Datasheet 549004 Phoenix Contact 0800290 WMS 3,2 (EX5)R Heatshrink marker Fitting type: Slide-on Writing area: 30000 x 5 mm White 30 m
User & Safety Instructions
User & Safety Instructions 549004 Phoenix Contact 0800290 WMS 3,2 (EX5)R Heatshrink marker Fitting type: Slide-on Writing area: 30000 x 5 mm White 30 m
Description
Shrink sleeve, Roll, white, Unlabeled, Can be labeled with: THERMOMARK W, THERMOMARK ROLL, THERMOMARK X, Unperforated, Mounting type: Slide on, Cable diameter: 1-3.2 mm, Lettering field: 5 x 30000 mm
Scope of delivery
- 1 Roll 30 meters
- This text is machine translated.