
Number (Package size 10 pc(s))
Highlights & Details
Equipment marking UCT-EM (21X8)
- UCT-EM (21 X 8)
- Industrial packaging, pack of 10
Technical specifications
- Laser direct labelling
- Type
UCT-EM (21X8)
- Product type
Device markers
- Fitting type
Clip
- Writing area length
21 mm
- Writing area width
8 mm
- Writing area
21 x 8 mm
- Material
Polycarbonate (PC)
- Suited for series
Devices and appliances
- Features
Halogen-free
Silicone-free
Printable
- Series
UCT
- Min. temperature
-40 °C
- Max. temperature
+120 °C
- Factory colour
White
- No. of markers
180
- Labels per sheet
18
- Industrial packaging
Yes
- Content
10 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 583660 Phoenix Contact 0801489 UCT-EM (21X8) Device markers Fitting type: Clip Writing area: 21 x 8 mm White No. of markers: 18
User & Safety Instructions
User & Safety Instructions 583660 Phoenix Contact 0801489 UCT-EM (21X8) Device markers Fitting type: Clip Writing area: 21 x 8 mm White No. of markers: 18
Information
Information 583660 Phoenix Contact 0801489 UCT-EM (21X8) Device markers Fitting type: Clip Writing area: 21 x 8 mm White No. of markers: 18
Description
Scope of delivery
- 10 Bends á 18 individual marker = 180 markers










