Phoenix Contact 0913058 Micro fuse 16 A 380 V
Fusible link, nominal current 16 A, length: 10 mm, width: 10 mm, color: gray
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Fusible link, nominal current 16 A, length: 10 mm, width: 10 mm, color: gray
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Technical data
- Diameter 11 mm
- Ceramic tube
Nominal current | 16 A |
---|---|
Nominal current - rounded value | 16 A |
Content | 1 pc(s) |
Colour | Grey |
Length | 36 mm |
Nominal voltage | 380 V |
Product type | Micro fuse |
Documents & Downloads
S 16 A/380 V-fusible link
Fusible link, nominal current 16 A, length: 10 mm, width: 10 mm, color: gray
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Frequently bought together
Customer reviews
Similar products
See and discover other items from category NEOZED Fuses