Phoenix Contact 0913074 Micro fuse 25 A 380 V
Fusible link, nominal current 25 A, length: 10 mm, width: 10 mm, color: yellow.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Fusible link, nominal current 25 A, length: 10 mm, width: 10 mm, color: yellow.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Technical data
- Diameter 15 mm
- Ceramic tube
Nominal current | 25 A |
---|---|
Nominal current - rounded value | 25 A |
Content | 1 pc(s) |
Colour | Yellow |
Length | 36 mm |
Nominal voltage | 380 V |
Product type | Micro fuse |
Documents & Downloads
S 25 A/380 V-fusible link
Fusible link, nominal current 25 A, length: 10 mm, width: 10 mm, color: yellow.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Frequently bought together
Customer reviews
Similar products
See and discover other items from category NEOZED Fuses