Phoenix Contact 1103844 Tool kit 10-piece
Basic tool - Diaper Bag, 10-piece
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Basic tool - Diaper Bag, 10-piece
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Technical data
Product type | Tool kit |
---|
Tool bag, equipped
Basic tool - Diaper Bag, 10-piece
This text is machine translated.
Delivery
- Folding rule
- VDE wire stripper tool up to 10 mm²
- Stripping tool with long cutting blade round, diameter 8... 13 mm
- VDE cable cutter up to 50 mm²
- VDE Wire cutters
- VDE-nose pliers with cutter
- VDE screwdrivers: slotted 0.8, Cross PZ 2
- Mains tester
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Kits