There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
SACC-DSIV-FS-8CON-L180-10G SCO
Sensor/actuator built-in connector
Socket, built-in
RJ45
Customisable
M12 socket, built-in
8P8C
50 V AC
0.50 A
500 mA
Soldering
Silver
M12
PG9
Copper alloy
Gold on nickel
PG9 rear panel fitting
0.14 mm²
IP67
Ethernet
-40 °C
+80 °C
Screw-on
1440669
1 pc(s)
4 mm
yes
Datasheet 734328 Phoenix Contact 1440669 SACC-DSIV-FS-8CON-L180-10G SCO RJ45 Socket, built-in Silver
User & Safety Instructions 734328 Phoenix Contact 1440669 SACC-DSIV-FS-8CON-L180-10G SCO RJ45 Socket, built-in Silver