Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
"Phoenix Contact"
Sensor/actuator cable
Socket
M8 socket, straight
Cable, open end
3
10.00 m
PUR
48 V
4 A
4 A
4.4 mm
Socket
M8
M8
Black
A
CuSn
Au
Shielded
Halogen-free
-25 °C
+80 °C
1521740
1 pc(s)
TRUE
Multi-core
48 V
10 m
TRUE
3
-25-80 °C
-40-80 °C
Other
IP65
M8
Other
FALSE
4 A
yes
User & Safety Instructions 1828279 Phoenix Contact 1521740 Sensor/actuator cable M8 Socket 10.00 m No. of pins (RJ): 3 1 pc(s)