
Number (Package size 50 pc(s))
Highlights & Details
PCB terminal block KDS10-PE/SO
- Content 50 pc(s)
Technical specifications
- Type
KDS10-PE/SO
- Product type
Screw terminal
- Features
+ extractor sleeve
+ flange
- CS
10 mm
- No. of rows
1
- Number of pins
1
- Series
KDS10-PE
- Min. stripping length
12 mm
- Stripping length (max.)
12 mm
- Connection
Screw terminal
Print
- Nominal current
76 A
- Cross section (flexible) (min.)
0.50 mm²
- Nominal current - rounded value
76 A
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
10.00 mm²
- Cross section (inflexible) (max.)
16.00 mm²
- AWG (min.)
20
- Connector orientation
Parallel (to the PCB)
- AWG max.
6
- Contact material
Cathode copper, tin plated
- Enclosure material
Polyamide 6.6
- Factory colour
Green
- Wire protection
Yes
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1704062
- Industrial packaging
Yes
- Content
50 pc(s)
- Nominal voltage
630 V
- Width
36.80 mm
- Height
28.70 mm
- Length
10.00 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 567505 Phoenix Contact 1704062 Screw terminal 10.00 mm² Number of pins 1 Green 50 pc(s)
User & Safety Instructions
User & Safety Instructions 567505 Phoenix Contact 1704062 Screw terminal 10.00 mm² Number of pins 1 Green 50 pc(s)









