Number (Package size 250 pc(s))
Highlights & Details
PCB terminal block ZFKDSA 1,5-W-7,62
- ZFKDSA 1.5-W -7,62
- Industrial packaging with 250 pieces
Technical specifications
- Type
ZFKDSA 1,5-W-7,62
- Product type
Spring-loaded terminal
- CS
7.62 mm
- Pins per row
1
- Number of pins
1
- Series
ZFKDS(A)
- Stripping length (max.)
7.50 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
16 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
16 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
24
- Connector orientation
At an angle (to the PCB)
- AWG max.
14
- Contact material
Tin plated
- Factory colour
Green
- Manufacturer part #
1706730
- Industrial packaging
Yes
- Content
250 pc(s)
- Nominal voltage
320 V
- Width
18.50 mm
- Height
16.90 mm
- Length
7.62 mm
Documents & Downloads
Datasheet
Datasheet 773403 Phoenix Contact 1706730 Spring-loaded terminal 1.50 mm² Number of pins 1 Green 250 pc(s)
User & Safety Instructions
User & Safety Instructions 773403 Phoenix Contact 1706730 Spring-loaded terminal 1.50 mm² Number of pins 1 Green 250 pc(s)