
Number (Package size 50 pc(s))
Highlights & Details
PCB terminal block GMKDSN 1,5/ 5-7,62
- GMKDSN 1.5/ 5-7,62
- Industrial packaging, pack of 50
Technical specifications
- Type
GMKDSN 1,5/ 5-7,62
- Product type
Screw terminal
- Features
+ extractor sleeve
- CS
7.62 mm
- No. of rows
1
- Pins per row
5
- Number of pins
5
- Series
GMKDSN
- Stripping length (max.)
6.00 mm
- Connection
Screw terminal
Print
- Nominal current
16 A
- Cross section (flexible) (min.)
0.14 mm²
- Nominal current - rounded value
16 A
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
26
- Connector orientation
Parallel (to the PCB)
- AWG max.
16
- Contact material
Tin plated
- Factory colour
Green
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1707056
- Industrial packaging
Yes
- Content
50 pc(s)
- Nominal voltage
630 V
- Width
38.10 mm
- Height
13.50 mm
- Length
8.10 mm
Documents & Downloads
Datasheet
Datasheet 772379 Phoenix Contact 1707056 Screw terminal 1.50 mm² Number of pins 5 Green 50 pc(s)
User & Safety Instructions
User & Safety Instructions 772379 Phoenix Contact 1707056 Screw terminal 1.50 mm² Number of pins 5 Green 50 pc(s)









