

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKDSP 10N/ 3-10,16SZSBDL1,L2,N
Screw terminal
+ extractor sleeve
+ flange
10.16 mm
1
3
3
MKDSP
10 mm
10 mm
Screw terminal
76 A
0.50 mm²
76 A
0.50 mm²
10.00 mm²
10.00 mm²
20
Parallel (to the PCB)
6
Cathode copper, tin plated
Polyamide 6.6
Green
Yes
Perpendicular (to the PCB)
1774218
Yes
50 pc(s)
1000 V
34.30 mm
30.48 mm
18.40 mm
Datasheet 568492 Phoenix Contact 1774218 Screw terminal 10.00 mm² Number of pins 3 Green 50 pc(s)
User & Safety Instructions 568492 Phoenix Contact 1774218 Screw terminal 10.00 mm² Number of pins 3 Green 50 pc(s)